Vishay NTCS Series NTC Thermistors are used for temperature sensing and compensation in various applications. These thermistors offer resistance values at 25°C ranging from 4.7K to 350KΩ and have B25/85-values between 3486 and 4073K, with tolerances of ±3%. The NTCS series feature wraparound Ni barrier terminations with 100% Sn and a high-density monolithic construction with a glass overcoat. These devices operate within a temperature range of -40°C to +125°C, with an intermittent maximum temperature of 150°C. The NTCS Series is suitable for use in battery chargers, power supplies, office equipment, LCD compensation, and in-car entertainment systems.
Vishay NTCS Series NTC Thermistors
Features
- AEC-Q200 qualification
- Glass overcoat
- High-density monolithic construction
- Operating temperature range: -40°C to +125°C
- Resistance value at 25°C: 4.7K to 350KΩ
- RoHS Compliant
- Tolerance on R25-value: ±1%, ±2%, ±3%, ±5%, ±10%
- UL Certified
- Wraparound Ni barrier terminations with 100% Sn
Applications
- Battery chargers
- In-car entertainment
- LCD compensation
- Office equipment
- Power supplies