Vishay NOMCA Molded Dual-In-Line Thin Film Resistor Networks features a standard 14 pin or 16 pin narrow body (0.150") small outline SMT package. The network is built using tantalum nitride resistor film on a high purity alumina substrate for enhanced ESD and moisture protection. The product has an operating temperature range from -55°C to +125°C. Typical applications of NOMCA thin film resistor networks include automotive, telecommunications, and industrial.
Vishay NOMCA Thin Film Resistor Networks
Features
- AEC Q-200 qualified
- Compliant to RoHS directive 2011/65/EU
- Halogen-free according to IEC 61249-2-21 definition
- Minimal TCR tracking at ±5ppm/°C
- Outstanding long term ratio stability (R±0.015%)
- Rugged molded case design
- Standard 14 pins and 16 pins counts (0.150" narrow body) JEDEC MS-012 variation AB and AC
Applications
- Automotive
- Industrial
- Medical equipment
- Process control
- Telecommunications