Vishay Metal Film Resistors, Special Purpose, Fusible, Flameproof

Vishay Metal Film Resistors, Special Purpose, Fusible, Flameproof
Part Number Information
Part #: Price/Availability:
25W -- Pb-free Bulk Part Search
Pb-free T/R Full Part Search
Pb-free T/R 1K Part Search
Tin/Lead Bulk Part Search
Tin/Lead T/R Full Part Search
Tin/Lead T/R 1K Part Search
50W -- Pb-free Bulk Part Search
Pb-free T/R Full Part Search
Pb-free T/R 1K Part Search
Tin/Lead Bulk Part Search
Tin/Lead T/R Full Part Search
Tin/Lead T/R 1K Part Search

The CMF axial resistor products compete in most market segments and can be used in a wide variety of applications. As is typical of metal film resistors, the CMF products have excellent performance characteristics. They are available in tolerances down to 0.1% and in TCR's down to 25 ppm/°C. They have exceptionally low noise; typically 0.10 μV/V, and low voltage coefficients down to ± 5 ppm/V. These parts have an operating temperature range of -55°C to +175°C. The CMF products are available in either Pb-free (compliant to RoHS directive 2002/95/EC) or in Pb-bearing styles. The CMF products can be customized to meet customer specific requirements, such as special testing or tolerance/TC matching.

Features

  • Special filming and coating processes
  • Fusible - circuit protection in case of other component failure
  • Flameproof - meets EIA RS-325, will not flame when overloaded
  • Tape and reel packaging is standard
  • Compliant to RoHS directive 2002/95/EC

Resources