Vishay CMF Non-Magnetic Metal Film Resistors

Vishay CMF Non-Magnetic Metal Film Resistors are designed with a conformal coating and a flame retardant epoxy coating. These resistors feature a controlled temperature coefficient, low voltage coefficient of ±5ppm/V, and low noise of typically 0.10μV/V. The resistors have excellent high-frequency characteristics and use non-magnetic brass or nickel silver end caps. These film resistors undergo magnetic testing to ensure non-magnetic properties. The CMF non-magnetic film resistors are suitable for high-frequency and precision applications where non-magnetic properties are critical, such as in aerospace and sensitive electronic systems.

Features

  • Conformal coated
  • Controlled temperature coefficient
  • Excellent high-frequency characteristics
  • Flame retardant epoxy coating
  • Low noise (typically 0.10μV/V)
  • Low voltage coefficient (±5ppm/V)
  • Non-magnetic brass or nickel silver end caps
  • Tested to ensure non-magnetic properties

Applications

  • Aerospace
  • High-frequency circuits
  • Medical equipment
  • Military applications
  • Precision electronics
  • Radar systems
  • Sensitive electronic systems
  • Telecommunications