Vishay CMF Military RN/RF Metal Film Resistors are designed for a range of applications with precise performance specifications. The CMF series resistors offer tolerances as tight as 0.1% and Temperature Coefficients of Resistance (TCR) down to 25ppm/°C. The resistors feature very low noise, typically 0.10μV/V, and low voltage coefficients of ±5ppm/V. The metal film resistors operate within a temperature range of -55°C to +175°C. The CMF resistors are available in both Pb-free and Pb-bearing versions, compliant with RoHS directive 2002/95/EC. The resistors also have a flame retardant epoxy coating. The CMF Military RN/RF metal film resistors are used in applications requiring precise resistance values, low noise, and stable performance across a wide temperature range, including military and high-reliability electronic systems.
Vishay CMF Military RN/RF Metal Film Resistors
Features
- Available in Pb-free and Pb-bearing versions
- Customization options available
- Flame retardant epoxy coating
- Noise level typically 0.10μV/V
- Operating temperature range from -55°C to +175°C
- Temperature Coefficient of Resistance (TCR) as low as 25ppm/°C
- Tolerances down to 0.1%
- Voltage coefficient down to ±5 ppm/V
Applications
- Aerospace applications
- High-reliability systems
- High-stability circuits
- Military electronics
- Precision measurement equipment