Vishay MKP1847 AC Filtering Film Capacitors are designed for AC filtering applications, featuring metallized polypropylene film as the dielectric. These capacitors offer a rated capacitance range from 1μF to 70μF and are available with capacitance tolerances of ±5% and ±10%. The MKP1847 AC capacitors support a maximum continuous AC voltage range from 230VAC to 440VAC. These devices are built with a plastic case sealed with resin, ensuring flame retardancy. The MKP1847 series operates within a maximum application temperature of +105°C and meets IEC 61071 and IEC 60068 standards. These components are suitable for use in UPS systems, renewable energy grid interfaces, harmonic filters, and welding equipment.
Vishay MKP1847 AC Polypropylene Film Capacitors
Features
- Capacitance tolerance of ±5% and 10%
- Climatic testing class 40/85/56
- Dielectric made of polypropylene film
- Encapsulation with flame-retardant plastic case sealed with resin
- High peak current capabilities
- Maximum application temperature of 105°C
- Maximum continuous AC voltage range: 230 VAC to 440 VAC
- Maximum permissible case temperature of 105°C
- Metallized dielectric film electrodes
- Mono and internal serial construction
- Rated capacitance range: 1μF to 70μF
- RoHS compliant
- Reference standards: IEC 61071, IEC 60068
Applications
- Inverter grid interface
- Power supplies
- UPS systems
- Welding equipment