Vishay TH5 Series Solid Tantalum Chip Capacitors

Vishay Sprague TH5 Series Solid Tantalum Surface Mount Chip Capacitors offer reliable performance in high-temperature environments, with an operating temperature range from -55°C to +200°C. These devices feature a capacitance range from 4.7μF to 100μF with a tolerance of ±10% or ±20%, and a voltage range between 5VDC and 24VDC. The TH5 series operates at a category voltage of up to +200°C, maintaining the rated voltage performance from +25°C to +85°C. These capacitors are built for durability, offering 500 hours of continuous operation at RV. The gold-plated terminations ensure robust connections, while 100% surge current testing ensures reliability. The TH5 capacitors are available in standard EIA 535BAAC case sizes and have a moisture sensitivity level of 1. These components are well-suited for demanding applications such as oil and petroleum systems, high-temperature sensing and drilling systems, and industrial environments.

Features

  • 100% surge current tested
  • 500 hours continuous operation at RV
  • Capacitance range from 4.7μF to 100μF
  • Capacitance tolerance of ±10%, ±20%
  • Gold-plated terminations
  • Moisture sensitivity level 1
  • Operating temperature range from -55°C to +200°C
  • Standard EIA 535BAAC case sizes
  • Voltage range from 5VDC to 24VDC

Applications

  • Electronic sensors
  • High temperature engines
  • High temperature sensing and drilling systems
  • Oil and petroleum
  • Safety critical industrial tools