Vishay ESTA Capacitors for Power Electronics DCMKP
Features
- High impulse current rating up to 10 kA
- Low self-inductance of < 100 nH
- High reliability and life expectancy
- Withstands heavy duty shock and vibration
- Non-polar dielectric
- Dry, resin filled
Applications
- DC linking and DC filtering in industry and traction converters
- DC linking in low-power drives
- Impulse discharge capacitors for magnetizing and welding
- Replacement of aluminum electrolytic capacitors (lower capacitance, higher currents)
Resources
- Data Sheet (PDF)