Vishay Surface Mount Multilayer Ceramic Chip Capacitors DSCC Qualified
Info
DSCC03028
| Characteristics: | |
| Case Dimensions: | 0.063 ± 0.006 (Length) 0.032 ± 0.006 (Width) 0.036 (Thickness) |
| Voltage Range: | 6.3 Vdc to 100 Vdc |
| Capacitance: |
BP: 0.5 pF to 1.0 nF; BR: 100 pF to 100 nF; BX: 100 pF to 100 nF |
| Capacitance Tolerances: | (C) ± 0.25 pF; (D) ± 0.5 pF; (F) ± 1%; (G) ± 2%; (J) ± 5%;
(K) ± 10%; (M) ± 20% |
| Operating Temperature: | -55°C to +125°C |
| Packaging: | Body Size (0603) 7", 11 1/4" and 13" Tape and Reel, Bulk Bag |
| Buy Now View Datasheet | |
DSCC03029
| Characteristics: | |
| Case Dimensions: | 0.040 ± 0.004 (Length) 0.020 ± 0.004 (Width) 0.024 (Thickness) |
| Voltage Range: | 6.3 Vdc to 100 Vdc |
| Capacitance: | BP: 0.5 pF to 180 pF; BR: 100 pF to 10 nF; BX: 100 pF to 8.2 nF |
| Capacitance Tolerances: | (C) ± 0.25 pF; (D) ± 0.5 pF; (F) ± 1%; (G) ± 2%; (J) ± 5%;
(K) ± 10%; (M) ± 20% |
| Operating Temperature: | -55°C to +125°C |
| Packaging: | Body Size (0402) 7", 11 1/4" and 13" Tape and Reel, Bulk Bag |
| Buy Now View Datasheet | |
DSCC05006
| Characteristics: | |
| Case Dimensions: | 0.080 ± 0.008 (Length) 0.050 ± 0.008 (Width) 0.055 (Thickness) |
| Voltage Range: | 10 Vdc to 200 Vdc |
| Capacitance: | BP: 0.5 pF to 3.3 nF; BR: 100 pF to 220 nF; BX: 100 pF to 180 nF |
| Capacitance Tolerances: | (C) ± 0.25 pF; (D) ± 0.5 pF; (F) ± 1%; (G) ± 2%; (J) ± 5%;
(K) ± 10%; (M) ± 20% |
| Operating Temperature: | -55°C to +125°C |
| Packaging: | Body Size (0805) 7", 11 1/4" and 13" Tape and Reel, Bulk |
| Buy Now View Datasheet | |
DSCC05007
| Characteristics: | |
| Case Dimensions: | 0.125 ± 0.008 (Length) 0.062 ± 0.008 (Width) 0.051 (Thickness) |
| Voltage Range: | 16 Vdc to 200 Vdc |
| Capacitance: | BP: 0.5 pF to 180 pF; BR: 100 pF to 10 nF; BX: 100 pF to 8.2 nF |
| Capacitance Tolerances: | (C) ± 0.25 pF; (D) ± 0.5 pF; (F) ± 1%; (G) ± 2%; (J) ± 5%;
(K) ± 10%; (M) ± 20% |
| Operating Temperature: | -55°C to +125°C |
| Packaging: | Body Size (1206) 7" and 11 1/4" Reel/Plastic Tape, Bulk |
| Buy Now View Datasheet | |