Vishay Cylindrical, LVAC Power Capacitors PhMKD

Vishay Cylindrical, LVAC Power Capacitors PhMKD
Part Number Information
Part #: Price/Availability:
PhMKD Part Search

Features

  • Self-healing technology
  • Over pressure tear-off fuse
  • Aluminum case
  • Excellent heat dissipation
  • Various design options: Slim diameter or low height, screw terminal IP00 or terminal block IP20
  • Two versions available: Oil-filled and dry, gas filled
  • UL and cUL approved

Applications

  • For applications 1-phase or 3-phase  1000 VACRMS
  • Free standing, fixed individual-PFC (e.g. motors, lighting, transformers)
  • Automatic central-PFC (e.g. group of loads)
  • Harmonic trap (e.g. UPS, frequency drives, converter)

Resources