Vishay 146 CTI Aluminum Electrolytic Capacitors are available in SMD version with a base plate and are lead-free reflow solderable, with no peak current limitations during charge and discharge. The 146 CTI capacitors offer an extended useful life of up to 6000 hours and are AEC-Q200 qualified. These capacitors support a voltage range from 16V to 100V and operate within a temperature range from -55°C to +125°C. 146 CTI capacitors are designed for advanced temperature reflow soldering per JEDEC J-STD-020 standards and are vibration-proof. Typical applications include automotive, buffering, industrial, smoothing, and telecom.
Vishay 146 CTI Aluminum Electrolytic Capacitors
Features
- AEC-Q200 qualified for high reliability
- Climatic category: IEC 60068 55 / 125 / 56
- Complies with IEC 60384-18 / CECC 32300 sectional specification
- Low Equivalent Series Resistance (ESR)
- Non-solid electrolyte design
- Polarized aluminum electrolytic capacitors
- Surface Mount Device (SMD) version with base plate
- Vibration-resistant, available in 4-pin and 6-pin versions
Applications
- Automotive
- Buffering
- Industrial
- Smoothing
- Telecom