Vishay 146 RTI Aluminum Electrolytic Capacitors

Vishay BC Components 146 RTI Aluminum Electrolytic Capacitors are polarized and use a non-solid electrolyte. These capacitors feature radial leads and a cylindrical aluminum case with pressure relief, insulated with a blue PET sleeve. The 146 RTI capacitors are AEC-Q200 qualified and offer a temperature range from -55°C to +125°C.These capacitors have a rated capacitance range of 68μF to 6800μF and a rated voltage range of 16V to 63V. The 146 RTI capacitors are suitable for applications requiring high stability and ripple current capability, such as power supplies in industrial, automotive, telecommunications, and military systems, including smoothing, filtering, and buffering tasks.

Features

  • AEC-Q200 qualified
  • Capacitance: 68μF to 6800μF
  • Charge and discharge proof
  • Excellent ripple current capability
  • High stability and reliability
  • Insulated with blue PET sleeve
  • Polarized, non-solid electrolyte
  • Radial leads with cylindrical aluminum case
  • Temperature range: -55°C to +125°C
  • Very long useful life: 2500 to 6000 hours at 125°C
  • Very low ESR
  • Voltage range: 16V to 63V

Applications

  • Control cabinet manufacturing
  • Data transfer for delivery
  • Electrical planning
  • Marking generation
  • Project design and implementation
  • Terminal strip configuration