Vishay/Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays are automotive-grade resistors with precise tolerance matching and TCR tracking. The ACAS 0606 AT arrays are available with either two equal or two different resistor values, while the ACAS 0612 AT version offers either four equal resistor values or two pairs. These resistors have excellent moisture resistance and a rated power dissipation of up to 125mW per resistor at P70. The resistors are ideal for applications in signal conditioning and voltage dividers.
Vishay ACAS AT Precision Thin Film Chip Resistor Arrays
Features
- AEC-Q200 qualified
- High power rating
- Improved moisture resistivity
- RoHS compliant
- Two or four resistor values on one substrate
Applications
- DC/DC converters
- Feedback circuits
- Precision analog circuits
- Signal conditioning
- Voltage dividers