Vishay M55342 Thin Film Resistors
Vishay MIL-PRF-55342 Thin Film Resistors come in a high-purity alumina substrate and are available in a tenacious adhesive layer with an electroplated nickel barrier layer. The resistors fully conform to the requirements of MIL-PRF-55342 and have a verified failure rate at M, P, R, S, and T levels. These MIL-PRF-55342 resistors feature an operating temperature range from -65°C to +150°C and offer a voltage coefficient of 0.1ppm/V. Typical applications include aerospace, navigation systems, high-end audio equipment, satellite systems, and telecommunications.
Features
- Available in antistatic waffle pack or tape and reel packaging
- Available with complete MIL-testing
- Comes in high-purity alumina substrate
- In-lot tracking less than 5ppm/°C
- Low noise
- Low voltage coefficient
- Uses laser-trimmed tolerances with ±0.1%
Applications
- Aerospace
- Guidance and navigation systems
- High-end audio equipment
- Industrial
- Medical electronics
- Satellite systems
- Telecommunications
- Test and measurement instruments
Technical Specifications
| Parameters | Values |
|---|---|
| Resistance range | 10Ω to 6.19MΩ |
| Operating temperature range | -65°C to +150°C |
| Noise | <-25dB |
| TCR | ±25ppm/°C to ±300ppm/°C |
| Voltage coefficient | 0.1ppm/V |