Vishay VR Metal Glaze Leaded Resistors
Vishay VR Metal Glaze Leaded Resistors use a ceramic body and provide stable resistance performance in high-voltage circuits. These resistors feature high pulse-loading capability and are AEC-Q200 qualified. The VR metal glaze resistors feature a maximum resistance of 68MΩ and a maximum operating voltage of 10,000V. The VR resistor has a maximum thermal resistance of 140K/W and an operating temperature range from -55°C to +155°C. Typical applications include power supplies, automotive electronics, white goods, and high-voltage circuits operating in high-humidity environments.
Features
- AEC-Q200 qualification available for selected parts
- Compliance with IEC, VDE, and CQC safety standards
- Halogen-free construction
- High pulse handling capability
- Lead-free design
- Radial package option available
- RoHS compliant
- UL recognized for safety
Applications
- Automotive electronics
- High humidity environments
- High voltage systems
- Power supplies
- White goods