Vishay SMBJ Series SMT TRANSZORB Transient Voltage Suppressors

Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

Features

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Video

This TTI Tech Specs video for Vishay TransZorb® TVS SMBJ-D Series explains SMBJ-D series is designed to protect sensitive devices against transients from lightning and inductive load switching. The series achieves a very tight ±3.5% breakdown voltage tolerance and low reverse leakage current to minimally impact power efficiency.

See video transcript below

Video Transcript

Unless you have a flux capacitor charge, you should probably protect your electronics from lightning strikes and other transients. Vishay’s TransZorb TVS SMBJ-D Series are designed to protect sensitive devices against transients, from secondary lightning strikes, and inductive load switching. The series achieves a very tight plus or minus 3.5% breakdown voltage tolerance and low reverse leakage current to minimally impact power efficiency.

The devices are rated for higher peak pole surge currents and lower clamping voltages than previous devices for improved protect of ICs. The SMBJ-D Series is offered with a wide range of standoff voltages, unidirectional or bidirectional polarity, and a wide operating temperature range allowing it to be used in applications from consumer devices, computers, industrial, and telecom equipment. The TVS is packaged in the DO-214AA package that measures just 5.4 by 3.6 by 2.3 millimeters, providing designers excellent protection in a small package for compact and high density designs.

View more Vishay videos and resources