TT Electronics OPB930 and OPB940 Photologic Optical Switches
TT Electronics OPB930 and OPB940 Photologic Optical Switches are manufactured from opaque-grade injection-molded plastic housings that minimize the assembly's sensitivity to visible and near-infrared ambient radiation. The OPB930 and OPB940 optical switches can be specified with either 8.9mm L Series long pins or 610mm W Series wire leads. These optical switches have a maximum supply voltage of 10V and operate in a temperature range from -40°C to +70°C. The OPB930 and OPB940 optical switches are ideal for various applications, including edge sensing, mechanical limit indication, mechanical switch replacement, and speed indication.
Features
- Built-in hysteresis amplifier provides additional stability
- Choice of either 8.9mm L series long pins or 610mm W series wire leads
- Electrical output can be specified as either TTL totem pole or TTL open collector
- Opaque-grade injection-molded plastic housings
- Supports data rates up to 250kBaud
- Wide range of aperture sizes and output configurations
Applications
- Edge sensing
- Mechanical limit indication
- Mechanical switch replacement
- Speed indication
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum supply voltage | 10V |
| Total device power dissipation | 300mW |
| Maximum reverse current | 100μA |
| Maximum forward voltage | 1.7V |
| Operating temperature range | -40°C to +70°C |