TT Electronics OPB6xx Slotted and Photologic Optical Switches

TT Electronics OPB6xx Optical Switches feature non-contact switching and an enhanced signal-to-noise ratio. These switches are available in Slotted optical switches, Photologic slotted optical switches, Photologic optical flag switches, and Slotted optical flag switch variants. The OPB6xx offers an input forward DC current of 50mA and an input reverse DC voltage of 3V. These switches are ideally used in machine safety, assembly line automation, and door sensors.

Features

  • Enhanced signal-to-noise ratio
  • Mechanical switch replacement
  • Non-contact switching
  • PIN photodiode sensor for high speed
  • Phototransistor and Photologic output
  • Printed circuit board mounting

Applications

  • Assembly line automation
  • Door sensors
  • End of travel sensors
  • Machine automation
  • Machine safety
  • Non-contact reflective object sensors

Technical Specifications

Parameters Value
Input forward DC current 50mA
Input reverse DC voltage 3V
Input power dissipation 100mW
Storage and operating temperature range -40°C to +100°C

Video

This TTI Tech Specs video for TT Electronics OPB6xx Slotted and Photologic Optical Switches explains the non-contact switching and an enhanced signal-to-noise ratio.

See Video Transcript Below

Video Transcript

Building your own optical switch can be a fun project, especially when using it in safety critical applications. But for those who want to be able to have a good night sleep knowing that their design will not fail, the OPB6xx is the device for you. The TT Electronics OPB6xx series are optical switches that combine an IR diode with a high-speed photodetector in a single molded plastic frame. The detector side of the OPB6xx has a maximum operating voltage of 24V, a maximum power dissipation of 200mW, and a maximum collector current of 30mA, while the infrared LED has a maximum forward voltage of 1.6V. The high-speed operation of the OPB6xx is fast enough for use in safety applications (providing adequate protection against unauthorized entry from unsuspecting ninjas), and the use of electrical isolation between the infrared LED and infrared photodiode is perfect for bridging low and high-voltage systems. 

View more TT Electronics videos and resources