Toshiba Rectifier Diodes
Rectifier diodes have a forward current of 0.5 A or higher and are designed to convert alternating current (AC) from AC power line to direct current (DC).
General-Purpose Rectifiers
Part Number Datasheet |
IF(AV) (Max) (A) |
VRRM (Max) (V) |
trr (Max) (nsec) |
Number of pins |
Surface mount package |
Package Name (Toshiba) |
|---|---|---|---|---|---|---|
1 |
400 |
|
2 |
Y |
M-FLAT |
|
2 |
400 |
|
2 |
Y |
M-FLAT |
|
2 |
600 |
|
2 |
Y |
M-FLAT |
|
1 |
400 |
|
2 |
Y |
M-FLAT |
|
1 |
600 |
|
2 |
Y |
M-FLAT |
|
1 |
400 |
|
2 |
Y |
M-FLAT |
|
CMG08 |
1 |
600 |
|
2 |
Y |
M-FLAT |
1.0 |
400 |
|
2 |
Y |
S-FLAT |
|
1.0 |
600 |
|
2 |
Y |
S-FLAT |
|
1.0 |
800 |
|
2 |
Y |
S-FLAT |
|
1.0 |
400 |
|
2 |
Y |
S-FLAT |
Super Fast-recovery Diode
Part Number Datasheet |
IF(AV) (Max) (A) |
VRRM (Max) (V) |
trr (Max) (nsec) |
Number of pins |
Surface mount package |
Package name (Toshiba) |
|---|---|---|---|---|---|---|
2 |
600 |
100 |
2 |
Y |
M-FLAT |
|
1 |
600 |
100 |
2 |
Y |
M-FLAT |
|
0.5 |
900 |
100 |
2 |
Y |
M-FLAT |
|
0.5 |
800 |
100 |
2 |
Y |
M-FLAT |
|
0.5 |
1000 |
100 |
2 |
Y |
M-FLAT |
|
0.5 |
800 |
100 |
2 |
Y |
S-FLAT |
|
0.7 |
600 |
100 |
2 |
Y |
S-FLAT |