CMH01 - Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: CMH01(TE12L,Q,M) TTI: CMH01(TE12L,Q,M) Toshiba Availability: 0In StockRectifiers 200V Vrrm 3.0A IF 0.98 VFM 40A IFSM | 0In Stock | M-FLAT | CMH01 | Reel | ||||||||||||||
Mfr: CMH01(TE12L,Q) TTI: Not Assigned Toshiba Availability: 0In StockRectifiers Diode Hi Efficiency 200V 3A | 0In Stock | SMD/SMT | M-FLAT-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 980 mV | 40 A | 10 uA | 35 ns | - 40 C | + 150 C | CMH01 | Reel | |||
Mfr: CMH01(TE12L,Q,M) TTI: CMH01(TE12LQM) Toshiba Availability: 0In StockRectifiers RECT 400V 2A SM SWITCHING | 0In Stock | CMH01 | Reel | |||||||||||||||
0In Stock | Reel |