Toshiba Photocouplers for High-Speed Communications
Toshiba offers photocouplers compliant with a wide range of communication standards such as low- to medium-speed RS-232 and high-speed RS-485 and those for factory networks. The isolation voltage as high as 5 kVrms enhances the safety of an end application, while the initial input current of approximately 1 mA provides an energy-efficient solution.
Clearance/Creepage Distance |
4 or 5 mm*2 |
4 mm |
7 or 8 mm*1 |
7 or 8 mm*1 |
8 mm |
|||
Data Rate |
Output Configuration |
SO6 / MFSOP6 |
SDIP6 |
SO8 1ch |
SO8 2ch |
DIP8 1ch |
DIP8 2ch |
SO6L |
~20 kbps |
|
|
|
|
|
|
|
|
~100 kbps |
|
|
|
|
|
|||
~1 Mbps |
|
|
|
|
||||
|
|
|
|
|||||
~5 Mbps |
|
|
||||||
|
|
|
|
|
|
|
||
~20 Mbps |
|
|||||||
|
|
|
||||||
|
|
|
|
|
|
|
||
~50 Mbps |
|
|
|
|
|
|
||