TLP2361 - High Speed Optocouplers
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2361(TPL,E TTI: TLP2361(TPL,E Toshiba Availability: 6,000In StockHigh Speed Optocouplers X36 PB Photocoupler Lo I/P cur 125 degC | 6,000In Stock | SMD/SMT | SOIC-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Reel | ||||
Mfr: TLP2361(TPL,E TTI: TLP2361(TPLE Toshiba Availability: 6,000In StockHigh Speed Optocouplers PHOTOCOUPLER PHOTO-IC OUTPUT | 6,000In Stock | 2 mA | 1.5 V | TLP2361 | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Tube | |||||
Mfr: TLP2361(V4,E TTI: TLP2361(V4,E Toshiba Availability: 0In StockHigh Speed Optocouplers 15Mbps High speed coupler | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Tube | ||||
Mfr: TLP2361(V4-TPL,E TTI: TLP2361(V4-TPL,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 0In Stock | SMD/SMT | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Reel | |||||
Mfr: TLP2361(TPR,E TTI: TLP2361(TPR,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 0In Stock | SMD/SMT | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Reel | |||||
Mfr: TLP2361(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler, Photo IC Output | 0In Stock | SMD/SMT | SOP-5 | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Reel | ||||
Mfr: TLP2361(V4-TPL,E TTI: TLP2361(V4-TPLE Toshiba Availability: 0In StockHigh Speed Optocouplers 15MBPS HI SPEED CPLR;VDE;SO6 | 0In Stock | 2 mA | 1.5 V | TLP2361 | Reel | |||||||||||||||||
Mfr: TLP2361(V4,E TTI: TLP2361(V4E Toshiba Availability: 0In StockHigh Speed Optocouplers 15MBPS HI SPEED CPLR;VDE;SO6 | 0In Stock | 2 mA | 1.5 V | TLP2361 | Tube | |||||||||||||||||
Mfr: TLP2361(TPR,E TTI: TLP2361(TPRE Toshiba Availability: 0In StockHigh Speed Optocouplers 15MBPS HI SPEED CPLR;SO6;RIGHT | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2361(V4-TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2361(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 2 mA | 1.5 V | TLP2361 | ||||||||||||||||||
Mfr: TLP2361(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2361 | ||||||||||||||||||||
Not Available Online | 2 mA | 1.5 V | TLP2361 |