TE Sensor Solutions AD-101 Air Bubble Detectors are compact, non-invasive sensors designed for continuous monitoring of fluid for air bubbles using ultrasonic technology. The AD-101 air bubble detectors can detect bubbles as small as 70% of the tubing's inner diameter and are compatible with standard tubing outer diameters of 4mm and 6mm. These air bubble detectors feature high noise immunity to EMI/RFI and require no acoustic coupling agent. AD-101 air bubble detectors operate within a temperature range from 0°C to +40°C and have a fast response time of 0.2ms. Typical applications include apheresis/auto-transfusion, biotech/DNA analysis, blood processing, chemical analysis, and smart farming.
TE Sensor Solutions AD-101 Air Bubble Detectors
Features
- Acoustic coupling agent not required
- Detects bubble size as small as 70% of the tubing's inner diameter
- High noise immunity to EMI/RFI
- Integral electronics
- LED indication of sensor wet and dry states visible through housing
- Non-invasive design eliminates sterility and fluid compatibility concerns
- Power-on and continuous self-diagnostic tests to confirm functionality
Applications
- Apheresis/auto-transfusion
- Biotech/DNA analysis
- Blood processing
- Chemical analysis
- Food processing
- Hemodialysis
- Hydroponics
- Immunoassay
- Infusion pump
- IN-VIVO detection of gas
- Smart farming