TE Sensor Solutions MS8607 Humidity Sensors are advanced digital combination sensors that integrate pressure, humidity, and temperature measurements into a single compact QFN package. The MS8607 sensors operate within a pressure range from 0mbar to 2000mbar and a temperature range from -40°C to +85°C. These sensors support a supply voltage range from 1.5V to 3.6V and offers precise readings with resolutions of 0.016mbar, 0.04%RH, and 0.01°C. Typical applications include environmental monitoring, HVAC systems, smart devices, and weather stations.
TE Sensor Solutions MS8607 Humidity Sensors
Features
- Advanced digital sensor combining pressure, humidity, and temperature measurements
- Compact QFN package
- Fully factory calibrated
- High-resolution readings: 0.016mbar, 0.04% RH, 0.01°C
- I²C interface
- Ultra-low power consumption and high accuracy
Applications
- Home appliance and humidifiers
- HVAC applications
- Printers
- Smart phones and tablet PCs
- Weather station