TE Sensor Solutions DOG2 MEMS Tilt Sensors

TE Sensor Solutions DOG2 MEMS TILT Sensors are CAN J1939 dual-axis inclinometers that measure pitch and roll angles up to ±90° with cross-axis sensitivity under 0.5%. The DOG2 sensors include onboard linearization and temperature compensation, providing a total output error of 0.5° across an operating temperature range from -40° to +85°C. These sensors use digital output to reduce noise and signal loss while remaining compact and lightweight. Typical applications include off-road vehicles, crane manufacturers, and agriculture equipment.

Features

  • Feature a compact and lightweight design to conserve space
  • Include compression-limiting bushings for easier mechanical installation and integrated AMP SUPERSEAL 1.5 series connectors for secure electrical connections
  • Maintain a total output error of 0.5° over a -40° to +85°C operating temperature range with on-board linearization and temperature compensation
  • Measure pitch and roll angles up to ±90° with less than 0.5% cross-axis sensitivity
  • Offer IP67 sealing for protection against harsh environments
  • Reduces noise and signal loss with digital output
  • Uses industry-standard CAN interfaces for simpler system integration

Applications

  • Agricultural equipment
  • Crane manufacturers
  • Man lifts and lift platforms
  • Off-road vehicles