TE Sensor Solutions TE Sensor Solutions Glass NTC Thermistor

TE Sensor Solutions Moisture-proof Hermetic Glass Encapsulated Precision Interchangeable NTC Thermistor utilizing high stability pressed-disk ceramic sensor for general applications.

Features

  • Glass Hermetic Seal
  • 10,000 Ohm Resistance @ 25°C
  • 0.095″ (2.4 mm) Maximum Diameter
  • Interchangeability
  • Excellent High Temperature Performance
  • Excellent Long Term Stability
  • High Sensitivity
  • RoHS Compliance

Applications

  • High Moisture Applications
  • Low to Mid Range Temperature Applications
  • Drop in Replacement for 44000 Series Epoxy
  • Tight Tolerance Instrumentation
  • Use up to 200°C
  • Applications Requiring Improved Stability
  • Applications Requiring Sensing Small Changes in Temperature
  • Allows use in Applications World-wide