TE Sensor Solutions Model 55016 Precision Glass NTC Thermistors

TE Sensor Solutions Model 55016 Precision Glass NTC Thermistors offer long-term stability and a glass hermetic seal, making these devices suitable for use up to 200°C. These thermistors have a 10,000Ω resistance at 25°C and are interchangeable with an accuracy of ±0.2°C from 0°C to 70°C. The pressed disk ceramic sensor ensures high sensitivity and a maximum diameter of 0.095” (2.4 mm). These components come with 32AWG, 2.5” (6.4 cm) long gold-plated Dumet leads and comply with RoHS standards. The Model 55016 is ideal for high moisture applications, low to mid-range temperature applications, and as a drop-in replacement for the 44000 series epoxy. These thermistors are perfect for tight tolerance instrumentation, applications requiring improved stability, and those needing to sense small temperature changes.

Features

  • 10,000Ω resistance @ 25°C
  • Glass hermetic seal
  • High sensitivity
  • High temperature performance
  • Interchangeability
  • Long term stability
  • Maximum diameter of 0.095″ (2.4 mm) 
  • RoHS compliant

Applications

  • Automotive devices
  • Consumer electronics
  • Energy
  • HVAC
  • Industrial equipment
  • Medical