TE Sensor Solutions MBD NTC Thermistors

TE Connectivity Mini BETACURVE Thermistor Probes (MBD) are NTC temperature sensors with fast time response and a small tip diameter. These probes are available with various lead lengths. The NTC thermistor is soldered to a 30AWG solid silver-plated copper wire with PVDF insulation. The unit is potted in a polyimide tube with thermally conductive black epoxy. These devices offer a rapid time constant of 400 milliseconds in liquids and an operating temperature range from -40ºC to +125ºC. The MDB NTC temperature sensors find use in temperature sensing, small medical probes, and micro-flow sensing.

Features

  • Custom tolerances available
  • Rapid time response
  • Reduced size
  • RoHS compliant
  • Small tip diameter  
  • Temperature range from -40ºC to +125ºC
  • Various lead lengths available  

Applications

  • Localized temperature sensing
  • Micro-flow sensing
  • Small medical probes