TE Sensor Solutions MSP300 Pressure Transducers

TE Sensor Solutions MSP300 Pressure Transducers are designed for measuring liquid or gas pressure, including challenging media such as contaminated water, steam, and mildly corrosive fluids. The pressure cavity, crafted from 17-4PH or 316L stainless steel, features a 1/4 NPT pipe thread for a leak-proof, all-metal sealed system with no welds or organics exposed to the media, ensuring exceptional durability. These devices use Microfused technology, which incorporates micromachined silicon piezoresistive strain gauges fused with high-temperature glass to a stainless steel diaphragm, this transducer offers outstanding stability and media compatibility without the PN junctions typical of conventional sensors. These components are ideal for industrial and commercial OEMs, suitable for various applications such as leak detection, remote measuring systems, and general pressure measurements.

Features

  • High accuracy
  • One piece stainless steel construction
  • Ranges up to 15kpsi
  • RoHS compliant
  • UL certified
  • Wide operating temperature range

Applications

  • Agriculture sprayers and dusters
  • Automotive test systems
  • Energy and water management
  • General pressure measurements
  • Hydraulic and pneumatic systems
  • Pumps and compressors
  • Refrigerators