TE Sensor Solutions MS5803-14BA Miniature 14 bar Sensors are designed with with SPI and I2C bus interface, providing altitude resolution down to 1cm and below. The MS5803-14BA sensors feature a high-linearity pressure sensor and an ultra-low-power 24-bit ΔΣ ADC, delivering precise digital pressure and temperature measurements with factory-calibrated coefficients. This sensor module supports multiple operation modes to enhance conversion speed and the gel protection and antimagnetic stainless steel cap protects against 30 bar overpressure water resistant. The robust design features gel protection and an antimagnetic stainless-steel cap, making it suitable for applications for outdoor devices such as mobile water depth measurements systems, diving computers, and watches.
TE Sensor Solutions MS5803-14BA Miniature 14 bar Sensors
Features
- Fast conversion down to 1ms
- Hermetically sealable for outdoor devices
- High-resolution module of 0.2mbar
- I2C and SPI interface
- Integrated digital pressure
- Long term stability
- Low power
- No external components
- Operating temperature from -40°C to +85°C
- Supply voltage from 1.8V to 3.6V
Applications
- Diving computers
- Adventure or multi-mode watches
- Mobile water depth measurements systems