TE Sensor Solutions MS5803-05BA Miniature Altimeter and Diving Sensors

TE Sensor Solutions MS5803-05BA Miniature Altimeter and Diving Sensors are designed for altimeters and variometers, providing altitude resolution down to 30cm. The MS5803-05BA sensors feature a high-linearity pressure sensor and a low-power 24-bit ΔΣ ADC, delivering precise digital pressure and temperature measurements with factory-calibrated coefficients. This sensor module supports multiple operation modes to enhance conversion speed and minimize power consumption and includes a high-resolution temperature output, eliminating the need for extra sensors. The robust design features gel protection and an antimagnetic stainless-steel cap, making it suitable for applications in 100m water-resistant altimeters and diving computers.

Features

  • Fast conversion down to 1ms
  • Hermetically sealable for outdoor devices
  • High-resolution module of 30cm
  • I2C and SPI interface
  • Integrated digital pressure sensor
  • Long term stability
  • Low power
  • No external components
  • Operating temperature from -40°C to +85°C
  • Supply voltage from 1.8V to 3.6V

Applications

  • Adventure or multi-mode watches
  • Diving computers
  • Dual mobile altimeter/ depth meter systems