TE Sensor Solutions MS5803-01BA Miniature Variometer Module is a high-resolution altimeter sensor designed for precision altitude measurements with a resolution of 10cm. The MS5803-01BA variometer module features an integrated digital pressure sensor, ensuring accurate pressure and temperature readings. This MS5803-01BA module offers fast conversion times down to 1ms and operates within a pressure range from 10mbar to 1300mbar. The MS5803-01BA is optimized for low power consumption, making it suitable for mobile and outdoor devices. Typical applications include adventure or multi-mode watches, bike computers, dataloggers, and variometers.
TE Sensor Solutions MS5803-01BA Miniature Variometer Module
Features
- Excellent long-term stability
- Fast conversion down to 1ms
- Hermetically sealable for outdoor devices
- High endurance version with gel protection and antimagnetic stainless steel cap
- I²C and SPI interfaces
- Integrated digital pressure sensor
- No external components needed
Applications
- Adventure or multi-mode watches
- Bike computers
- Dataloggers
- High endurance pad technology
- Mobile altimeter or barometer systems
- Variometers