TE Sensor Solutions MS5541C Miniature Barometer Module

TE Sensor Solutions MS5541C Miniature Barometer Module is a compact, precision device featuring a piezoresistive pressure sensor and a 16-bit micropower sensor interface IC. The MS5541C barometer module includes six on-chip coefficients for precise software compensation and is designed for low voltage and power consumption. This barometer module operates within a temperature range from -40°C to +85°C and a pressure range from 0bar to 14bar. Typical applications include diving computers and watches, high endurance pad technology, and mobile water depth and measurement systems.

Features

  • 16-bit ADC output
  • 3-wire serial communication interface
  • Antimagnetic polished stainless steel ring for sealing with O-ring
  • High endurance
  • Low voltage and power consumption
  • Piezoresistive silicon micromachined sensor
  • Provides 64-bit factory programmed PROM for calibration data
  • Six on-chip coefficients for accurate software compensation

Applications

  • Diving computers and watches
  • High endurance pad technology (HM version)
  • Mobile water depth and measurement systems