TE Sensor Solutions MS5534C Barometer Module is an advanced SMD-hybrid device that integrates a piezoresistive pressure sensor with an ADC-Interface IC. The MS5534C barometer module operates within a pressure range from 10mbar to 1100mbar and offers a 16-bit data word from a pressure and temperature-dependent voltages. This barometer module includes six on-chip coefficients for precise software calibration and utilizes a 3-wire serial interface along with a 32.768 kHz system clock line. Typical applications include adventure or multi-mode watches, GPS receivers, mobile altimeter/barometer systems, and weather control systems.
TE Sensor Solutions MS5534C Barometer Module
Features
- 16-bit ADC output
- 3-wire serial communication interface
- Automatic power down (ON/OFF) switching
- Low supply current
- Low voltage and power consumption
- No external components needed
- Piezoresistive silicon micromachined sensor
- Six on-chip coefficients for precise software compensation
Applications
- Adventure or multi-mode watches
- GPS receivers
- Mobile altimeter or barometer systems
- Weather control systems