TE Sensor Solutions SPD Cable Actuated Sensors are compact and versatile devices designed for ease of installation in diverse orientations. These sensors offer user-selectable 4mA to 20mA or 0VDC to 10VDC output signals, accommodating various stroke ranges up to 50". The SPD sensors are constructed with a rugged polycarbonate body with IP67 sealing standards and are suitable for indoor/outdoor applications. Each sensor includes a stainless steel mounting bracket for flexible cable positioning. These sensors are valued for their economical pricing and are suitable for both OEM and single-piece installations.
TE Sensor Solutions SPD Cable Actuated Sensors
Features
- Compact, high-performance string pot
- Dual output options: 4mA to 20mA and 0VDC to 10VDC
- Electrical connection: M12 connector (mating plug included)
- Environmental rating: IP67 (sealed for wet environments)
- Measuring cable: 0.019" diameter nylon-coated stainless steel
- Operating temperature: -40°C to +70°C
- Repeatability: 0.05% FS
- Resolution: Essentially infinite
- Rugged polycarbonate enclosure
- The mounting bracket and sensor cover adjust for easy installation
Applications
- Agricultural equipment and machinery
- Construction machinery and vehicles
- Industrial automation and machinery
- Marine and offshore applications
- Position monitoring in manufacturing processes