TE Sensor Solutions SGD Cable Actuated Sensors

TE Sensor Solutions SGD Cable Actuated Sensors provide a user-selectable 4mA to 20mA or 0VDC to 10VDC absolute linear position signal over an 80" or 120" full stroke range. These sensors are designed for IP67 (wet) environments and feature a rugged polycarbonate body, spring-loaded stainless steel measuring cable, and a versatile mounting bracket. The sensor offers customization options for OEM customers and operates with input voltages ranging from 8VDC to 40VDC for 4mA to 20mA output and 12VDC to 32VDC for 0VDC to 10VDC output. The sensor key specifications include an accuracy of 0.35% FS, repeatability of 0.05% FS, and a long cycle life exceeding 250000 cycles.

Features

  • Excellent repeatability: 0.05% FS
  • High accuracy: 0.35% FS
  • Long cycle life: ≥250000 cycles
  • Plastic-hybrid precision potentiometer for reliable measurement
  • Rugged polycarbonate body with IP67 rating
  • Spring-loaded stainless steel measuring cable (0.019" diameter)
  • Stroke range options: 80" or 120"
  • User-selectable 4mA to 20mA or 0VDC to 10VDC output signals
  • Versatile mounting bracket for various orientations

Applications

  • Agricultural equipment
  • Construction machinery
  • Hydraulic and pneumatic cylinders
  • Industrial automation
  • Marine vessels
  • Position monitoring in machinery