Due to its featured properties - high sensitivity and almost no hysteresis – the KMZ10CM sensor is used in a wide range of applications, like magnetic field measurement, revolution counters, proximity detecting, and position measurement.
TE Sensor Solutions Position Sensor KMZ10CM Linear Field Sensor
Features
- Wheatsone bridge
- Passive output signal
- Linear signal output proportional to magnetic field strength
- 4 lead package for measurement of z direction
Applications
- Detection of small magnetic fields
- Contactless switch
- Contactless displacement measurement
- Current measurement
- Polarity detection of small magnetic fields