TE Sensor Solutions Position Sensor - D-Series Inclinometer

The D-series of conductive inclinometers offers modern SMD- technology in an environmentally protected and robust aluminum housing. The inclinometer achieves high accuracy over a wide temperature range.

The fast microcontroller works with a linearization and temperature compensation routines. This full calibrated inclinometer is available with digital output RS 232 and analogue voltage output 0.5 up to 4.5 V or current output 4…20mA or PWM output or switch output signals. Futhermore is inclinometer is available with an CANopen interface.  

Features

  • High accuracy
  • Robust metal housing, IP Class 67/68
  • High resolution
  • EMC protected
  • CE approved
  • Rugged M12 male connector
  • Programmable digital filtering to minimized influences from shock and vibration
  • Programmable zero point, baud rate, output rate

Applications

  • Building control
  • Road construction machines
  • Wind Power
  • Weighing systems
  • Mobile and stationary cranes
  • Hydraulic leveling
  • Platform leveling
  • Drilling machines

Resources