TE Sensor Solutions DT Piezo Film Sensor Elements

TE Sensor Solutions DT Series Piezo Film Sensor Elements are rectangular piezo film elements featuring silver ink electrodes. These elements come in various sizes and thicknesses, producing over 10mV per microstrain, significantly higher than foil strain gauges. The capacitance is proportional to area and inversely proportional to thickness. These sensors are primarily used as dynamic strain gauges and contact microphones for detecting vibration or impacts. The DT sensor elements are available without leads for custom applications and can be easily attached to surfaces using double-sided tape or epoxy.

Features

  • Capacitance is proportional to area and inversely proportional to thickness
  • Easy attachment to surfaces with double-sided tape or epoxy
  • Flexible silver ink metallization
  • High piezo activity with thin piezo polymer
  • Ideal for dynamic strain sensing applications
  • Recommended minimum impedance of 10MΩ
  • Suitable operating temperature range: -40°C to +60°C
  • The simplest form of piezo film sensors
  • Various sizes and thicknesses are available

Applications

  • Counting the number of impacts
  • Make your own sensor element
  • Recording the time of an event
  • Sensing dynamic strain