TE Sensor Solutions FX1901 Load Sensors

TE Sensor Solutions FX1901 Load Sensors feature MEAS’ proprietary Microfused technology, which employs micro-machined piezoresistive strain gages fused with high-temperature glass to a high-performance stainless steel force-measuring flexure. This eliminates age-sensitive organic epoxies used in traditional load cell designs, providing excellent long-term span and zero stability. These sensors are low-cost 1% load cell devices with full-scale ranges of 10lbf, 25lbf, 50lbf, or 100lbf and 200lbf compression. FX1901 Load Sensors find use in laboratory, hospital, and consumer product applications.

Features

  • Anti-rotation mounting features
  • CE compliance
  • Compact coin cell package
  • Fast, small, and low noise
  • High-reliability design
  • Long life cycle with low deflection
  • Robust

Applications

  • Appliance payload monitoring in washers, dryers, water weight, extraction efficiency
  • Appliance unbalance monitoring
  • Assembly forces
  • Chiropractic and exercise equipment
  • Consumables monitoring in copy equipment and vending machines
  • Hand tool forces
  • Patient weight
  • Physical therapy devices