TE Sensor Solutions S-Beam Load Cell Tension & Compression

TE Connectivity FN3030 Load Cells are capable of measuring tension and compression in standard ranges from 0-50N to 0-100,000N. The load cells are well suited for customization in industrial applications and protection levels can be upgraded for use in hostile environments. These load cells are available in a high-level output model with an integrated amplifier. FN3030 load cells are made with stainless steel or aluminum and find applications in robotics, laboratories, and weighing calibration tools.

Features

  • Tension and Compression
  • Optional Rod Ends
  • Accuracy: 0.1% F.S.
  • High Level Output Model with Integrated Amplifier
  • Low Cost

Applications

  • Process Control Equipment
  • Weighing Calibration Tool
  • Robotics and Effectors
  • Laboratory and Research

Resources