TE Sensor Solutions FC23 Compression Load Cell Sensors utilize MEAS’ Microfused technology, integrating silicon piezoresistive strain gauges with high-temperature glass onto a stainless-steel substrate to enhance performance. This technology replaces age-sensitive organic epoxies found in traditional load cell designs, ensuring superior long-term span and zero stability. The FC23 sensors feature a pressure range spanning from 50lbf to 2000lbf and an output resistance of 2.2kΩ. These load cell sensors are typically used in batch weighing, variable force control, and assembly line force measurement.
TE Sensor Solutions FC23 Compression Load Cell Sensors
Features
- Compact configuration with load button
- Compliant with CE regulations
- Extended cycle life expectancy
- Highly dependable performance
- Interchangeable design capability
- Interchangeable design option
- Low noise emission characteristics
- Low occurrence of errors from off-center loads
- Minimal deflection under varying loads
- Packaged in accordance with industry standards
- Pressure ranges from 50lbf to 2000lbf
- Robust with outstanding over-range capability
- Swift response time
Applications
- Assembly line force measurement
- Batch weighing
- Hoist and winch loads
- Load and compression sensing
- Pumps
- Robotics end-effectors
- Variable force control
- Weighing