TE Connectivity's Solid State Float™ LL-10 series liquid level sensor is a Power Loop Output Ultrasonic Sensor and a direct replacement for mechanical float type liquid level devices. It employs proven ultrasonic technology and solid state integral electronics. The Solid State Float™ provides reliable operation in virtually any liquid and eliminates failures due to finite mechanical life inherent in the mechanical float design. With fully epoxy sealed electronics, combined with ultrasonic sensing technology, Solid State Float™ is designed for years of maintenance-free service.
TE Sensor Solutions TE Connectivity LL-10 Solid State Float Sensor
Features
- High pressure up to 1000 PSIG (6895 Kpa)
- Output: Wet 16±1; Dry 4±1
- No moving parts, easy to install
- Input 5 to 30 VDC
- Digital filter techniques enhance performance
Applications
- Pump protection
- Storage tanks
- Compressors
- Medical and laboratory equipment
- Hydraulic supply lines
- Oil film detection
- Coolant reservoirs
- Boiler water cutoff
- Sewage systems
- Pipe lines
- Hydraulic and lube reservoirs
- Chillers