TE Sensor Solutions Mini Incremental Encoder String Pot (MT2E Series)

The MT2E is our new encoder-based member to our family of rugged, accurate miniature cable- extension position transducers. The Celesco MT2E features a highly-tensioned heavy-duty measuring cable that was designed for the high-acceleration demands encountered in flight testing and automotive crash tests.

The MT2E was designed with 2-axis 360° rotation in its mounting bracket which allows for fast and simple installation in any direction.

Features

  • Compact String Pot
  • 0-30 & 0-50 inch Stroke Range Options
  • Dual Axis 360° Mounting Bracket
  • Flight/Crash Test Applications
  • Aluminum & Polycarbonate Enclosure

Resources