TE Sensor Solutions MiniSense 100NM Vibration Sensors

TE Sensor Solutions MiniSense 100NM Vibration Sensors are low-cost, cantilever-type sensor offering moderate sensitivity over a frequency band up to 200Hz. The MiniSense 100NM sensors feature a high voltage sensitivity of 65mV/g and over 6V/g at resonance, providing accurate vibration detection. These sensors are designed for easy installation with solderable pins and offers both horizontal and vertical mounting options. MiniSense sensors offer linearity with 1% accuracy and a dynamic range suitable for detecting both continuous vibration and impacts. Typical applications include car alarms, low cost vibration sensing, medical applications, and security systems.

Features

  • High voltage sensitivity
  • Horizontal or vertical mounting options
  • Moderate sensitivity over a useful frequency band up to 200Hz
  • Over 6V/g at resonance
  • Rugged, flexible PVDF sensing element withstands high shock overload
  • Shielded construction for improved RFI/EMI rejection

Applications

  • Body movement
  • Car alarms
  • Low cost vibration sensing
  • Medical applications
  • Security systems