TE Sensor Solutions TE Sensor Solutions BetaCURVE Series I Discrete NTC Thermistors

TE Sensor Solutions BetaCURVE series I thermistors are small epoxy coated devices with solid tin-plated lead wires. The series I offers a choice of precision temperature tolerance classifications for a wide variety of customer applications, such as temperature measurements, temperature indication, temperature control, and thermal compensation.

Features

  • Interchangeability
  • Proven stability and reliability
  • Rapid time response
  • Alloy lead wires for reduced thermal conductivity ("stem effect")
  • Thermally conductive epoxy coating
  • Temperature range -40ºC to +125ºC
  • Custom probe assemblies available

Applications

  • Temperature sensing, control and compensation
  • Tight tolerance instrumentation
  • General instrumentation applications