TE Sensor Solutions D5100 series Differential Pressure Transducers are designed for demanding industrial applications. These transducers feature a rugged construction with wetted parts made from 316L stainless steel, ensuring durability and reliability in various environments. They offer options for voltage, current, and mV outputs, accommodating different electrical requirements. With capabilities to measure pressures ranging from 1psi to 500psi (up to 35Bar), the D5100 series supports applications such as process controls, tank level measurement, and monitoring of corrosive fluids and gases. These transducers are engineered to withstand harsh conditions, including wide temperature ranges and mechanical stresses, making them suitable for critical industrial operations.
TE Sensor Solutions D5100 Differential Pressure Transducers
Features
- As low as ±0.1% pressure non-linearity
- Available in amplified and mV output models
- CE certified (amplified version)
- Designed for demanding industrial environments
- Excellent stability
- Heavy industrial CE approval (amplified only)
- Options for high and low-pressure ports
- Rugged construction: can withstand 50g shock/20g vibration
- True wet/wet differential
- Wetted parts made of 316L stainless steel
Applications
- Corrosive fluids and gas measurement systems
- Filter performance monitoring
- Flow measurements
- Process controls
- Tank level measurement