TE Sensor Solutions M3200 and M5200 Pressure Transducers are designed for industrial and commercial applications requiring precise measurement of liquid or gas pressure. The M3200 transducers feature analog outputs and a 14-bit digital output for pressure and temperature, with CE compliance and weatherproofing. These transducers are suitable for measuring challenging media such as contaminated water and steam, using a solid piece of 17-4PH stainless steel for the pressure cavity.
The M5200 transducers offer a wide temperature range and come in various pressure ports and electrical configurations. These transducers include options like a stainless steel snubber and meet CE and UL certifications for robustness in heavy industrial settings. The transducer uses 17-4 PH or 316L stainless steel for wetted materials and employs a modular design for flexibility in different applications.