TE Sensor Solutions KMXP AMR Position Sensors

TE Sensor Solutions KMXP Series Anisotropic Magneto-Resistive (AMR) Position Sensors utilize MR technology to provide precise and contactless measurement for linear or angular positions. These sensors are available in two DFN packages, offering flexibility for orientation during integration into automated assembly processes. The KMXP sensors operate effectively in harsh environments with high temperatures and are designed to be resistant to dirt, oil, and dust. Typical applications include industrial machinery, medical devices, and robotics for accurate position sensing in demanding settings.

Features

  • Contactless measurement using Magneto-Resistive (MR) sensor technology
  • Designed for harsh environments with resistance to dirt, oil, and dust
  • High resolution and precision with the accuracy of 10µm to 50µm in 1mm to 5mm ranges
  • Offered in DFN packages for easy integration into PCB assembly processes
  • Perpendicular or flat soldering options and small sensor wall thickness for versatile application in air gaps
  • Superior performance up to 150°C and EMC-proof for reliable operation
  • Tape and reel packaging for convenient handling and integration in manufacturing processes

Applications

  • Aerospace
  • Automotive
  • Consumer electronics
  • HVAC systems
  • Industrial machinery
  • Medical high-precision mechanical controls
  • Robotics in industrial automation