TE Sensor Solutions TE Sensor Solutions Accelerometer ACH-01

The ACH-01 is an inexpensive, general purpose accelerometer with outstanding performance characteristics. The use of piezoelectric polymer film in the ACH-01 provides many cost/performance advantages that allow it to be used in a wide range of applications where the use of traditional accelerometer technology is impractical. It is specifically designed for high volume applications which require the permanent installation of an accelerometer.  

Features

  • Wide Frequency Response
  • Excellent Phase Response
  • Small Temperature Dependence
  • Wide Supply Voltage Range
  • Excellent Linearity
  • Very High Resonant Frequency
  • Wide Dynamic Range
  • Low Transverse Sensitivity
  • Wide Temperature Range
  • Low Impedance Output
  • Ultra Low Power

Applications

  • Machine Health Monitoring
  • Model Analysis
  • Automotive Sensors
  • Appliances
  • Feedback Control Systems  

Resources